BuckPuck 3021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3021-D-N-350

DigiKey Part Number
788-1079-ND
Manufacturer
Manufacturer Product Number
3021-D-N-350
Description
LED DRIVER CC BUCK 32V 350MA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
350mA 32V (Max) Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
32V
Voltage - Output
32V (Max)
Current - Output (Max)
350mA
Power (Watts)
11 W
Dimming
-
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 6 Leads
Size / Dimension
0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm)
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.8.98000Fr.8.98
100Fr.8.57650Fr.857.65
250Fr.8.33148Fr.2,082.87
Unit Price without VAT:Fr.8.98000
Unit Price with VAT:Fr.9.70738