C10909-EVA-MC-WW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10909_EVA-WW

DigiKey Part Number
711-1145-ND
Manufacturer
Manufacturer Product Number
C10909_EVA-WW
Description
LENS CLEAR 45-71DEG WIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 45° ~ 71° Wide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
35mm Dia
Lens Transparency
Diffused
Optical Pattern
Wide
Viewing Angle
45° ~ 71°
For Use With/Related Manufacturer
Cree, Lumileds, Osram, Seoul
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
45Fr.1.89556Fr.85.30
Manufacturers Standard Package
Unit Price without VAT:Fr.1.89556
Unit Price with VAT:Fr.2.04910