
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Irregular Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Toshiba, Tridonic | |
Material | Acrylic | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.63000 | Fr.3.63 |
10 | Fr.2.69000 | Fr.26.90 |
160 | Fr.2.05381 | Fr.328.61 |
640 | Fr.1.86184 | Fr.1,191.58 |
1,120 | Fr.1.80073 | Fr.2,016.82 |
2,080 | Fr.1.74210 | Fr.3,623.57 |
Unit Price without VAT: | Fr.3.63000 |
---|---|
Unit Price with VAT: | Fr.3.92403 |