
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Ledil | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Lens | |
| Color | Clear | |
| Number of LEDs | 1 | |
| Lens Style | Round with Multiple Top | |
| Lens Size | 21.6mm Dia | |
| Lens Transparency | - | |
| Optical Pattern | Elliptical/Oval | |
| Viewing Angle | - | |
| For Use With/Related Manufacturer | Cree, LG Innoteck, Lumileds, Nichia, Osram, Samsung, Seoul | |
| Material | Acrylic | |
| Mounting Type | Adhesive | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 112 | Fr.1.74089 | Fr.194.98 | 
| Unit Price without VAT: | Fr.1.74089 | 
|---|---|
| Unit Price with VAT: | Fr.1.88190 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland