
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Light Shield | |
Color | Black | |
Number of LEDs | 4 | |
Lens Style | Square with Flat Top | |
Lens Size | 95.57mm x 95.57mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Ledil | |
Material | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.09000 | Fr.4.09 |
| 10 | Fr.3.04600 | Fr.30.46 |
| 100 | Fr.2.43120 | Fr.243.12 |
| 500 | Fr.2.16212 | Fr.1,081.06 |
| 1,000 | Fr.2.07466 | Fr.2,074.66 |
| 2,000 | Fr.2.00068 | Fr.4,001.36 |
| Unit Price without VAT: | Fr.4.09000 |
|---|---|
| Unit Price with VAT: | Fr.4.42129 |

