
C15014_STRADA-2X2-T4-B | |
---|---|
DigiKey Part Number | 711-1352-ND |
Manufacturer | Ledil |
Manufacturer Product Number | C15014_STRADA-2X2-T4-B |
Description | LENS CLEAR ASYMMETRICAL SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Tridonic | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | Fr.1.67656 | Fr.268.25 |
Unit Price without VAT: | Fr.1.67656 |
---|---|
Unit Price with VAT: | Fr.1.81236 |