
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | Fr.2.59250 | Fr.20.74 |
| 16 | Fr.2.39313 | Fr.38.29 |
| 104 | Fr.1.99077 | Fr.207.04 |
| 504 | Fr.1.76571 | Fr.889.92 |
| 1,000 | Fr.1.69154 | Fr.1,691.54 |
| 2,000 | Fr.1.62800 | Fr.3,256.00 |
| 5,000 | Fr.1.55882 | Fr.7,794.10 |
| Unit Price without VAT: | Fr.2.59250 |
|---|---|
| Unit Price with VAT: | Fr.2.80249 |

