
C16197_SURI-RS | |
---|---|
DigiKey Part Number | 711-C16197_SURI-RS-ND |
Manufacturer | |
Manufacturer Product Number | C16197_SURI-RS |
Description | LENS CLEAR 6DEG SPOT SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 6° Spot Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 37.8mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 6° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.2.85780 | Fr.285.78 |
Unit Price without VAT: | Fr.2.85780 |
---|---|
Unit Price with VAT: | Fr.3.08928 |