
C16584_DAISY-4X1-WW | |
|---|---|
DigiKey Part Number | 711-C16584_DAISY-4X1-WW-ND |
Manufacturer | |
Manufacturer Product Number | C16584_DAISY-4X1-WW |
Description | LENS BLACK 80DEG WIDE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Black 80° Wide Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Black | |
Number of LEDs | 4 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 181.7mm x 38.44mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 80° | |
For Use With/Related Manufacturer | AUDAX, Cree, Lumileds, MST, Nichia, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | Fr.0.69830 | Fr.234.63 |
| Unit Price without VAT: | Fr.0.69830 |
|---|---|
| Unit Price with VAT: | Fr.0.75486 |

