
C18317_ADELIA-50-W | |
---|---|
DigiKey Part Number | 711-C18317_ADELIA-50-W-ND |
Manufacturer | |
Manufacturer Product Number | C18317_ADELIA-50-W |
Description | REFLECTORROUND1 POS49.8MM (D)17. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 32.2°, 34°, 35°, 36°, 36.2°, 44.2°, 50° Medium Round, 43.75mm Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 43.75mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Cree, Lumileds, Samsung | |
Viewing Angle | 32.2°, 34°, 35°, 36°, 36.2°, 44.2°, 50° | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.74000 | Fr.3.74 |
10 | Fr.2.78000 | Fr.27.80 |
100 | Fr.2.20920 | Fr.220.92 |
500 | Fr.1.95942 | Fr.979.71 |
1,000 | Fr.1.87821 | Fr.1,878.21 |
2,000 | Fr.1.80951 | Fr.3,619.02 |
Unit Price without VAT: | Fr.3.74000 |
---|---|
Unit Price with VAT: | Fr.4.04294 |