
C12449_STRADA-T-6X1-DWC | |
|---|---|
DigiKey Part Number | 711-1191-ND |
Manufacturer | |
Manufacturer Product Number | C12449_STRADA-T-6X1-DWC |
Description | LENS CLR ASYMMETRICAL ADH SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Asymmetrical Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 6 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 119.8mm x 25.2mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia | |
Material | Acrylic | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | Fr.5.27308 | Fr.137.10 |
| Unit Price without VAT: | Fr.5.27308 |
|---|---|
| Unit Price with VAT: | Fr.5.70020 |


