
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 285.6mm x 19.5mm | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 20° | |
For Use With/Related Manufacturer | Cree, Osram | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | Fr.10.36375 | Fr.165.82 |
| Unit Price without VAT: | Fr.10.36375 |
|---|---|
| Unit Price with VAT: | Fr.11.20321 |




