
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 70mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Tridonic, Xicato | |
Viewing Angle | 25° ~ 45° | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | Fr.4.43056 | Fr.79.75 |
| Unit Price without VAT: | Fr.4.43056 |
|---|---|
| Unit Price with VAT: | Fr.4.78944 |






