FN15734_RONDA-S-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: Fr.1.23458

MFR Recommended


Ledil
In Stock: 0
Unit Price: Fr.3.58708
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN15734_RONDA-S-B

DigiKey Part Number
711-2754-ND
Manufacturer
Manufacturer Product Number
FN15734_RONDA-S-B
Description
LENS CLR 24DEG/27DEG SPOT TWIST
Customer Reference
Detailed Description
Lens with Integrated Mount Clear 24°, 27° Spot Twist Lock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens with Integrated Mount
Color
Clear
Number of LEDs
1
Lens Style
Round with Multiple Top
Lens Size
69.9mm Dia
Lens Transparency
Diffused
Optical Pattern
Spot
Viewing Angle
24°, 27°
For Use With/Related Manufacturer
Cree
Material
Acrylic
Mounting Type
Twist Lock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes