FN15966_RONDA-WWW-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: Fr.3.58708

MFR Recommended


Ledil
In Stock: 0
Unit Price: Fr.1.23458
FN15966_RONDA-WWW-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN15966_RONDA-WWW-C

DigiKey Part Number
711-1460-ND
Manufacturer
Manufacturer Product Number
FN15966_RONDA-WWW-C
Description
LENS CLEAR 79/85/91DEG W SOCKET
Customer Reference
Detailed Description
Lens With Holder Clear 79°, 85°, 91° Wide Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
53.9mm Dia
Lens Transparency
Diffused
Optical Pattern
Wide
Viewing Angle
79°, 85°, 91°
For Use With/Related Manufacturer
Seoul, Tridonic
Material
Acrylic
Mounting Type
Socket
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes