


B3221PM3BDGVIW-U | |
|---|---|
DigiKey Part Number | 5625-B3221PM3BDGVIW-U-ND |
Manufacturer | |
Manufacturer Product Number | B3221PM3BDGVIW-U |
Description | 32GB 200 BALL LPDDR4 4266MH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 32Gbit Parallel 2.133 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | B3221PM3BDGVIW-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 2G x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.65.75000 | Fr.65.75 |
| 10 | Fr.60.68300 | Fr.606.83 |
| 25 | Fr.58.69840 | Fr.1,467.46 |
| 50 | Fr.57.22080 | Fr.2,861.04 |
| 100 | Fr.55.76860 | Fr.5,576.86 |
| Unit Price without VAT: | Fr.65.75000 |
|---|---|
| Unit Price with VAT: | Fr.71.07575 |






