


HTB 400-P/SP5 | |
|---|---|
DigiKey Part Number | 398-HTB400-P/SP5-ND |
Manufacturer | |
Manufacturer Product Number | HTB 400-P/SP5 |
Description | CURRENT SENSOR HE/OL 400A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 50kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply ±12V ~ 15V |
Part Status Active | Response Time 3µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -25°C ~ 85°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.13.24810 | Fr.1,324.81 |
| Unit Price without VAT: | Fr.13.24810 |
|---|---|
| Unit Price with VAT: | Fr.14.32120 |

