


HTB 50-TP/SP3 | |
|---|---|
DigiKey Part Number | 398-HTB50-TP/SP3-ND |
Manufacturer | |
Manufacturer Product Number | HTB 50-TP/SP3 |
Description | CURRENT SENSOR HE/OL 50A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 50kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply ±12V ~ 15V |
Part Status Active | Response Time 3µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -40°C ~ 80°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.14.51010 | Fr.1,451.01 |
| Unit Price without VAT: | Fr.14.51010 |
|---|---|
| Unit Price with VAT: | Fr.15.68542 |

