
SJ90 | |
|---|---|
DigiKey Part Number | 18-SJ90TR-ND - Tape & Reel (TR) 18-SJ90CT-ND - Cut Tape (CT) 18-SJ90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ90 |
Description | SJ SERIES GAS DISCHARGE TUBE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Square End Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 |
| 5 | Fr.1.04400 | Fr.5.22 |
| 10 | Fr.0.96300 | Fr.9.63 |
| 50 | Fr.0.79920 | Fr.39.96 |
| 100 | Fr.0.73740 | Fr.73.74 |
| 250 | Fr.0.66272 | Fr.165.68 |
| 500 | Fr.0.61104 | Fr.305.52 |
| 1,000 | Fr.0.56316 | Fr.563.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | Fr.0.46163 | Fr.1,015.59 |
| 4,400 | Fr.0.45500 | Fr.2,002.00 |
| Unit Price without VAT: | Fr.1.26000 |
|---|---|
| Unit Price with VAT: | Fr.1.36206 |

