
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Contacts | |
Specifications | Hex - 0.91", 1.29" | |
Compatible Tools | DPE.99.000.0K | |
Cable Group | RG-174, 178, 179, 187, 188, 196, 316 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.273.99000 | Fr.273.99 |
| Unit Price without VAT: | Fr.273.99000 |
|---|---|
| Unit Price with VAT: | Fr.296.18319 |

