
EGG.0R.804.GLM41 | |
|---|---|
DigiKey Part Number | EGG.0R.804.GLM41-ND |
Manufacturer | |
Manufacturer Product Number | EGG.0R.804.GLM41 |
Description | CONN RCPT 8POS CRIMP 22-28AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Coax) Position Rectangular Receptacle Connector Crimp 22-28 AWG |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Screw In |
Manufacturer LEMO | Fastening Type Push-Pull |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22-28 AWG |
Connector Type Receptacle | Color Gray |
Contact Type Female Socket | Base Product Number |
Number of Positions 8 (4 + 4 Coax) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.56.15600 | Fr.2,807.80 |
| Unit Price without VAT: | Fr.56.15600 |
|---|---|
| Unit Price with VAT: | Fr.60.70464 |

