
FFG.2B.314.CLAD92Z | |
|---|---|
DigiKey Part Number | FFG.2B.314.CLAD92Z-ND |
Manufacturer | |
Manufacturer Product Number | FFG.2B.314.CLAD92Z |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 6.5A |
Shell Size - Insert 314 | Cable Opening 0.323" ~ 0.362" (8.20mm ~ 9.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.61.90200 | Fr.619.02 |
| Unit Price without VAT: | Fr.61.90200 |
|---|---|
| Unit Price with VAT: | Fr.66.91606 |

