FGG.0B.307.CLAD56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.0B.307.CLAD31

DigiKey Part Number
FGG.0B.307.CLAD31-ND
Manufacturer
Manufacturer Product Number
FGG.0B.307.CLAD31
Description
CONN PLUG MALE 7P GOLD SLDR CUP
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGG.0B.307.CLAD31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
307
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
2.5A
Voltage Rating
-
Cable Opening
0.091" ~ 0.126" (2.30mm ~ 3.20mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.36.15000Fr.36.15
Manufacturers Standard Package
Unit Price without VAT:Fr.36.15000
Unit Price with VAT:Fr.39.07815