
| FGG.2B.307.CLAD92Z | |
|---|---|
| DigiKey Part Number | FGG.2B.307.CLAD92Z-ND | 
| Manufacturer | |
| Manufacturer Product Number | FGG.2B.307.CLAD92Z | 
| Description | CONN PLUG MALE 7P GOLD SLDR CUP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FGG.2B.307.CLAD92Z Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 7 | |
| Shell Size - Insert | 307 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Push-Pull | |
| Orientation | G | |
| Primary Material | Metal | |
| Shell Material | Brass | |
| Shell Finish | Chrome | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | IP50 - Dust Protected | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell | |
| Shielding | ||
| Current Rating (Amps) | 11A | |
| Voltage Rating | - | |
| Cable Opening | 0.323" ~ 0.362" (8.20mm ~ 9.20mm) | |
| Operating Temperature | -55°C ~ 250°C | |
| Backshell Material, Plating | Brass, Chrome | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
| Insert Material | Polyetheretherketone (PEEK) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.57.07000 | Fr.57.07 | 
| 10 | Fr.48.51000 | Fr.485.10 | 
| 25 | Fr.45.47480 | Fr.1,136.87 | 
| 50 | Fr.43.30640 | Fr.2,165.32 | 
| 100 | Fr.41.24210 | Fr.4,124.21 | 
| Unit Price without VAT: | Fr.57.07000 | 
|---|---|
| Unit Price with VAT: | Fr.61.69267 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland