Image for FHG.1B.150.LN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHG.1B.150.LN

DigiKey Part Number
FHG.1B.150.LN-ND
Manufacturer
Manufacturer Product Number
FHG.1B.150.LN
Description
CONN MIDPIECE SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Midpiece Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Midpiece
For Use With/Related Products
1B Series Plug
Shell Size - Insert
-
Material
Brass
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.5.60000Fr.5.60
Manufacturers Standard Package
Unit Price without VAT:Fr.5.60000
Unit Price with VAT:Fr.6.05360