
PCS.00.250.CTME31 | |
|---|---|
DigiKey Part Number | PCS.00.250.CTME31-ND |
Manufacturer | |
Manufacturer Product Number | PCS.00.250.CTME31 |
Description | CONN NIMCAMA RCPT STR 50OHM CRMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Chrome |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 5000 |
Cable Group RG-174, 188A, 316 | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.14.15600 | Fr.707.80 |
| Unit Price without VAT: | Fr.14.15600 |
|---|---|
| Unit Price with VAT: | Fr.15.30264 |

