
SST508 SOT-23 3L | |
|---|---|
DigiKey Part Number | 4004-SST508SOT-233LTR-ND - Tape & Reel (TR) 4004-SST508SOT-233LCT-ND - Cut Tape (CT) 4004-SST508SOT-233LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST508 SOT-23 3L |
Description | DIODE CUR REG 350MW TO-236-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 350mW TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Limiting (Max) | 1.5V | |
Power - Max | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.06000 | Fr.7.06 |
| 10 | Fr.4.82200 | Fr.48.22 |
| 100 | Fr.3.81890 | Fr.381.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.3.31968 | Fr.9,959.04 |
| Unit Price without VAT: | Fr.7.06000 |
|---|---|
| Unit Price with VAT: | Fr.7.63186 |


