
SSTPAD100 SOT-23 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-SSTPAD100SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-SSTPAD100SOT-233LROHSCT-ND - Cut Tape (CT) 4004-SSTPAD100SOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSTPAD100 SOT-23 3L ROHS |
Description | DIODE STANDARD 30V 10MA SOT233 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 10mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 10mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 pA @ 20 V | |
Capacitance @ Vr, F | 1.5pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.22000 | Fr.3.22 |
| 10 | Fr.2.43800 | Fr.24.38 |
| 25 | Fr.2.24120 | Fr.56.03 |
| 100 | Fr.2.02510 | Fr.202.51 |
| 250 | Fr.1.92208 | Fr.480.52 |
| 500 | Fr.1.85996 | Fr.929.98 |
| 1,000 | Fr.1.80886 | Fr.1,808.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.61000 | Fr.4,830.00 |
| Unit Price without VAT: | Fr.3.22000 |
|---|---|
| Unit Price with VAT: | Fr.3.48082 |

