SSTPAD5-SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSTPAD5 SOT-23 3L ROHS

DigiKey Part Number
4004-SSTPAD5SOT-233LROHSTR-ND - Tape & Reel (TR)
4004-SSTPAD5SOT-233LROHSCT-ND - Cut Tape (CT)
4004-SSTPAD5SOT-233LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSTPAD5 SOT-23 3L ROHS
Description
DIODE STANDARD 30V 10MA SOT233
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 30 V 10mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
10mA
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 pA @ 20 V
Capacitance @ Vr, F
0.5pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,998
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.54000Fr.3.54
10Fr.2.69000Fr.26.90
25Fr.2.47600Fr.61.90
100Fr.2.24080Fr.224.08
250Fr.2.12872Fr.532.18
500Fr.2.06112Fr.1,030.56
1,000Fr.2.00550Fr.2,005.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.90456Fr.5,713.68
Manufacturers Standard Package
Unit Price without VAT:Fr.3.54000
Unit Price with VAT:Fr.3.82674