
DC1467A | |
|---|---|
DigiKey Part Number | DC1467A-ND |
Manufacturer | |
Manufacturer Product Number | DC1467A |
Description | EVAL BOARD FOR LTC3614 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3614 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.8V, 2.5V or 3.3V | |
Current - Output | 4A | |
Voltage - Input | 2.25V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 4MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3614 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.135.24000 | Fr.135.24 |
| Unit Price without VAT: | Fr.135.24000 |
|---|---|
| Unit Price with VAT: | Fr.146.19444 |


