
DC925A | |
---|---|
DigiKey Part Number | DC925A-ND |
Manufacturer | |
Manufacturer Product Number | DC925A |
Description | EVAL BOARD FOR LT3489 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3489 - 3 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, LCD Supply | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 8V, 23V, -8V | |
Current - Output | 600mA, 20mA, 10mA | |
Voltage - Input | 3.3V ~ 6V | |
Regulator Topology | Boost | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT3489 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.94.38000 | Fr.94.38 |
Unit Price without VAT: | Fr.94.38000 |
---|---|
Unit Price with VAT: | Fr.102.02478 |