

LT1076CQ#PBF | |
|---|---|
DigiKey Part Number | 505-LT1076CQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1076CQ#PBF |
Description | IC REG BUCK BOOST ADJ 2A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LT1076CQ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.77000 | Fr.10.77 |
| 10 | Fr.7.45000 | Fr.74.50 |
| 50 | Fr.6.05400 | Fr.302.70 |
| 100 | Fr.5.60830 | Fr.560.83 |
| 250 | Fr.5.45000 | Fr.1,362.50 |
| Unit Price without VAT: | Fr.10.77000 |
|---|---|
| Unit Price with VAT: | Fr.11.64237 |



