


LT1764EQ-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1764EQ-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1764EQ-3.3#TRPBFCT-ND - Cut Tape (CT) LT1764EQ-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1764EQ-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 3A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1764EQ-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 200 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.85000 | Fr.9.85 |
| 10 | Fr.6.77500 | Fr.67.75 |
| 25 | Fr.5.97400 | Fr.149.35 |
| 100 | Fr.5.06860 | Fr.506.86 |
| 250 | Fr.4.84000 | Fr.1,210.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.4.84000 | Fr.3,630.00 |
| Unit Price without VAT: | Fr.9.85000 |
|---|---|
| Unit Price with VAT: | Fr.10.64785 |











