TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT1806CS6#TRMPBF

DigiKey Part Number
505-LT1806CS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1806CS6#TRMPBFCT-ND - Cut Tape (CT)
505-LT1806CS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1806CS6#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1806CS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
140V/µs
Gain Bandwidth Product
325 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
100 µV
Current - Supply
11mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,098
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.6.22000Fr.6.22
10Fr.4.16100Fr.41.61
25Fr.3.62320Fr.90.58
100Fr.3.01500Fr.301.50
250Fr.2.71640Fr.679.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.61000Fr.1,305.00
Manufacturers Standard Package
Unit Price without VAT:Fr.6.22000
Unit Price with VAT:Fr.6.72382