


LT1964IDD#PBF | |
|---|---|
DigiKey Part Number | LT1964IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1964IDD#PBF |
Description | IC REG LIN NEG ADJ 200MA 8-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1964IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.49V @ 200mA | |
Current - Output | ||
PSRR | 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.34000 | Fr.5.34 |
| 10 | Fr.3.54000 | Fr.35.40 |
| 25 | Fr.3.07000 | Fr.76.75 |
| 121 | Fr.2.47851 | Fr.299.90 |
| 363 | Fr.2.18691 | Fr.793.85 |
| 605 | Fr.2.12000 | Fr.1,282.60 |
| Unit Price without VAT: | Fr.5.34000 |
|---|---|
| Unit Price with VAT: | Fr.5.77254 |











