



LT3042IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3042IDD#TRPBFTR-ND - Tape & Reel (TR) LT3042IDD#TRPBFCT-ND - Cut Tape (CT) LT3042IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3042IDD#TRPBF |
Description | IC REG LIN POS ADJ 200MA 10DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3042IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 200mA (Typ) | |
Current - Output | ||
PSRR | 117dB ~ 56dB (120Hz ~ 10MHz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.93000 | Fr.6.93 |
| 10 | Fr.4.66400 | Fr.46.64 |
| 25 | Fr.4.07320 | Fr.101.83 |
| 100 | Fr.3.40500 | Fr.340.50 |
| 250 | Fr.3.07696 | Fr.769.24 |
| 500 | Fr.3.02000 | Fr.1,510.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.02000 | Fr.7,550.00 |
| Unit Price without VAT: | Fr.6.93000 |
|---|---|
| Unit Price with VAT: | Fr.7.49133 |
















