


| LT3081HFE#PBF | |
|---|---|
| DigiKey Part Number | LT3081HFE#PBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | LT3081HFE#PBF | 
| Description | IC REG LIN POS ADJ 1.5A 16TSSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 16-TSSOP-EP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT3081HFE#PBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 36V | |
| Voltage - Output (Min/Fixed) | 0V | |
| Voltage - Output (Max) | ||
| Voltage Dropout (Max) | 1.5V @ 1.5A | |
| Current - Output | ||
| Current - Quiescent (Iq) | 50 µA | |
| Current - Supply (Max) | 5 mA | |
| PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
| Control Features | Current Limit | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
| Operating Temperature | -40°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
| Supplier Device Package | 16-TSSOP-EP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.8.66000 | Fr.8.66 | 
| 10 | Fr.5.91400 | Fr.59.14 | 
| 95 | Fr.4.41011 | Fr.418.96 | 
| 190 | Fr.4.09637 | Fr.778.31 | 
| 285 | Fr.4.08000 | Fr.1,162.80 | 
| Unit Price without VAT: | Fr.8.66000 | 
|---|---|
| Unit Price with VAT: | Fr.9.36146 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland