


LT3433EFE#PBF | |
---|---|
DigiKey Part Number | 505-LT3433EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3433EFE#PBF |
Description | IC REG BCK BST ADJ 500MA 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 500mA (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3433EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.40000 | $11.40 |
10 | $7.80700 | $78.07 |
95 | $5.84211 | $555.00 |
190 | $5.46253 | $1,037.88 |
Unit Price without VAT: | $11.40000 |
---|---|
Unit Price with VAT: | $12.32340 |