


LT3495BEDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LT3495BEDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LT3495BEDDB-1#TRMPBFCT-ND - Cut Tape (CT) LT3495BEDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3495BEDDB-1#TRMPBF |
Description | IC REG BST SEPIC ADJ 275MA 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 275mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3495BEDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.34000 | Fr.5.34 |
| 10 | Fr.3.54000 | Fr.35.40 |
| 25 | Fr.3.07000 | Fr.76.75 |
| 100 | Fr.2.53800 | Fr.253.80 |
| 250 | Fr.2.27688 | Fr.569.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.12000 | Fr.1,060.00 |
| Unit Price without VAT: | Fr.5.34000 |
|---|---|
| Unit Price with VAT: | Fr.5.77254 |




