


LT3574IMS#PBF | |
|---|---|
DigiKey Part Number | LT3574IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3574IMS#PBF |
Description | IC REG FLYBACK 650MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 650mA 16-TFSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT3574IMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 40kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.92000 | Fr.6.92 |
| 10 | Fr.4.70200 | Fr.47.02 |
| 37 | Fr.3.91541 | Fr.144.87 |
| 111 | Fr.3.75000 | Fr.416.25 |
| Unit Price without VAT: | Fr.6.92000 |
|---|---|
| Unit Price with VAT: | Fr.7.48052 |



