12-TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-TSSOP EP
12 TSSOP EP

LT3652IMSE#TRPBF

DigiKey Part Number
505-LT3652IMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LT3652IMSE#TRPBFCT-ND - Cut Tape (CT)
505-LT3652IMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3652IMSE#TRPBF
Description
IC BATT CHG MULTI-CHEM 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3652IMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
-
Charge Current - Max
2A
Battery Pack Voltage
14.4V
Voltage - Supply (Max)
32V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,463
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.8.57000Fr.8.57
10Fr.5.84500Fr.58.45
25Fr.5.13360Fr.128.34
100Fr.4.33040Fr.433.04
250Fr.4.02000Fr.1,005.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.4.02000Fr.10,050.00
Manufacturers Standard Package
Unit Price without VAT:Fr.8.57000
Unit Price with VAT:Fr.9.26417