


LT3760IFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3760IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3760IFE#PBF |
Description | IC LED DRVR CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 100mA 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3760IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 6.95V | |
Current - Output / Channel | 100mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.52000 | Fr.11.52 |
| 10 | Fr.8.00600 | Fr.80.06 |
| 50 | Fr.6.52660 | Fr.326.33 |
| 100 | Fr.6.05450 | Fr.605.45 |
| 250 | Fr.5.96000 | Fr.1,490.00 |
| Unit Price without VAT: | Fr.11.52000 |
|---|---|
| Unit Price with VAT: | Fr.12.45312 |





