


LT3952HFE#PBF | |
|---|---|
DigiKey Part Number | LT3952HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3952HFE#PBF |
Description | IC LED DRVR RGLTR PWM 4A 28TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A (Switch) 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3952HFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 60V | |
Current - Output / Channel | 4A (Switch) | |
Frequency | 215kHz ~ 3MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |







