

LT4256-1CS8#PBF | |
|---|---|
DigiKey Part Number | LT4256-1CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4256-1CS8#PBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4256-1CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate, UVLO | |
Voltage - Supply | 10.8V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.74000 | Fr.5.74 |
| 10 | Fr.3.82200 | Fr.38.22 |
| 25 | Fr.3.32080 | Fr.83.02 |
| 100 | Fr.2.75380 | Fr.275.38 |
| 300 | Fr.2.42750 | Fr.728.25 |
| 500 | Fr.2.34000 | Fr.1,170.00 |
| Unit Price without VAT: | Fr.5.74000 |
|---|---|
| Unit Price with VAT: | Fr.6.20494 |




