
LT4363IMS-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT4363IMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4363IMS-1#PBF |
Description | IC SURGE STOPPER HV 12-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4363IMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.60000 | Fr.7.60 |
| 10 | Fr.5.14300 | Fr.51.43 |
| 37 | Fr.4.27162 | Fr.158.05 |
| 111 | Fr.3.73423 | Fr.414.50 |
| 259 | Fr.3.42000 | Fr.885.78 |
| Unit Price without VAT: | Fr.7.60000 |
|---|---|
| Unit Price with VAT: | Fr.8.21560 |
















