
LT6202CS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6202CS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT6202CS5#TRPBFCT-ND - Cut Tape (CT) 505-LT6202CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6202CS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6202CS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 100 MHz | |
Current - Input Bias | 3.8 µA | |
Voltage - Input Offset | 2.6 mV | |
Current - Supply | 2.8mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.20000 | Fr.5.20 |
| 10 | Fr.3.43700 | Fr.34.37 |
| 25 | Fr.2.97760 | Fr.74.44 |
| 100 | Fr.2.45880 | Fr.245.88 |
| 250 | Fr.2.20408 | Fr.551.02 |
| 500 | Fr.2.04734 | Fr.1,023.67 |
| 1,000 | Fr.2.04000 | Fr.2,040.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.04000 | Fr.5,100.00 |
| Unit Price without VAT: | Fr.5.20000 |
|---|---|
| Unit Price with VAT: | Fr.5.62120 |









