
LT6237CDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT6237CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6237CDD#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6237CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 215 MHz | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 3.3mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.78000 | Fr.5.78 |
| 10 | Fr.3.84700 | Fr.38.47 |
| 25 | Fr.3.34320 | Fr.83.58 |
| 121 | Fr.2.70959 | Fr.327.86 |
| 363 | Fr.2.39708 | Fr.870.14 |
| 605 | Fr.2.36000 | Fr.1,427.80 |
| Unit Price without VAT: | Fr.5.78000 |
|---|---|
| Unit Price with VAT: | Fr.6.24818 |


