


LT8608IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8608IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8608IMSE#PBF |
Description | IC REG BUCK ADJ 1.5A 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8608IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.88000 | Fr.6.88 |
| 10 | Fr.4.62800 | Fr.46.28 |
| 50 | Fr.3.67940 | Fr.183.97 |
| 100 | Fr.3.37670 | Fr.337.67 |
| 250 | Fr.3.05076 | Fr.762.69 |
| 500 | Fr.2.99000 | Fr.1,495.00 |
| Unit Price without VAT: | Fr.6.88000 |
|---|---|
| Unit Price with VAT: | Fr.7.43728 |









