


LTC1422IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1422IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1422IS8#PBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1422IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 2.7V ~ 12V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 650 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.16000 | Fr.9.16 |
| 10 | Fr.7.18200 | Fr.71.82 |
| 25 | Fr.6.68840 | Fr.167.21 |
| 100 | Fr.6.14550 | Fr.614.55 |
| 300 | Fr.5.84253 | Fr.1,752.76 |
| 500 | Fr.5.73058 | Fr.2,865.29 |
| 1,000 | Fr.5.60217 | Fr.5,602.17 |
| Unit Price without VAT: | Fr.9.16000 |
|---|---|
| Unit Price with VAT: | Fr.9.90196 |


