5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2050HVIS5#TRMPBF

DigiKey Part Number
505-LTC2050HVIS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2050HVIS5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2050HVIS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2050HVIS5#TRMPBF
Description
IC OPAMP ZER-DRIFT 1CIR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC2050HVIS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
0.5 µV
Current - Supply
1mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,932
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.74000Fr.4.74
10Fr.3.12100Fr.31.21
25Fr.2.69720Fr.67.43
100Fr.2.21850Fr.221.85
250Fr.1.98348Fr.495.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.83892Fr.919.46
1,000Fr.1.80000Fr.1,800.00
Manufacturers Standard Package
Unit Price without VAT:Fr.4.74000
Unit Price with VAT:Fr.5.12394